Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4579C
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL4579C is a Locking Connector designed for heavy-duty applications. It features a 15A 250V rating and is specifically designed for use with L6-15R receptacles. The connector is black and white in color, providing a visually appealing and professional appearance. These connectors are built to last and provide a secure and reliable connection for various electrical devices. Whether used in commercial, industrial, or residential settings, the HBL4579C ensures a safe and efficient power delivery.
Search Keywords:
HBL4579C
IN STOCK:
213
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.63
$53.630
5
$53.10
$265.500
10
$42.49
$424.900
25
$41.41
$1,035.250
50
$40.99
$2,049.500
100
$40.58
$4,058.000
250
+
$40.18
$10,045.000
CUSTOMERS
ALSO BOUGHT
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
1-745491-8
09 HDE MS RCPT,22-26,LEAD FREE
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
HBL4570C
LKG PLUG, 15A 250V, L6-15P, B/W
HBL4585C
LKG FLG-RCPT, 15A 250V, L6-15R, WH, NM