Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL460P7W
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
60 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL460P7W is a high-quality, premium-grade power connector that is designed for industrial and commercial use. It features a PS, IEC, P, 3P4W configuration, making it suitable for a wide range of applications. This connector has a 60A 3P 480V rating, making it capable of handling high voltage and power requirements. Its durable construction ensures long-lasting performance, while its 4X/69K rating provides protection against dust, water, and other harsh environmental conditions. Perfect for demanding industrial environments, this HUBBELL power connector offers a reliable and secure electrical connection.
Search Keywords:
HBL460P7W
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$614.28
$614.280
3
$601.48
$1,804.440
5
$595.46
$2,977.300
10
+
$578.20
$5,782.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ACD-14-TRMS-PLUS
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
RB-11
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
640545-2
MR SPLIT PIN 26-18 AUPHBRZ LP
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...