Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4700
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The HBL4700 Hubbell locking duplex receptacle is a heavy-duty 15A 125V receptacle designed for industrial and commercial applications. Featuring a L5-15R configuration, this receptacle is built to deliver reliable power connections in demanding environments. The durable construction and secure locking design make it a dependable choice for ensuring safe and stable electrical connections. Perfect for use in warehouses, workshops, and other high-traffic areas, the HBL4700 is a top-quality receptacle that meets the high-performance standards of the Hubbell brand.
Search Keywords:
HBL4700
IN STOCK:
52
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$87.33
$87.330
5
$68.13
$340.650
10
$58.29
$582.900
25
$55.46
$1,386.500
50
$52.89
$2,644.500
100
$52.36
$5,236.000
250
+
$51.83
$12,957.500