Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4716
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The HUBBELL HBL4716 is a durable and reliable locking flanged inlet designed for industrial applications. It features a sturdy construction and is rated for 15 Amps and 125 Volts. The HBL4716 has a L6-15P plug configuration and is made from high-grade stainless steel for exceptional durability and corrosion resistance. It is perfect for use in demanding environments where a secure and high-performance power connection is required.
Search Keywords:
HBL4716
IN STOCK:
48
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$67.47
$67.470
5
$55.00
$275.000
10
$53.83
$538.300
25
$52.71
$1,317.750
50
$52.18
$2,609.000
100
$51.66
$5,166.000
250
+
$51.14
$12,785.000
CUSTOMERS
ALSO BOUGHT
ASKHC2A04AC
General Purpose Snap-acting Switch
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
RH2B-UAC220-240V
Power Relay 220/240VAC 10A DPDT(27.5x21x42)mm Socket
RH2B-UTAC110-120V
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket
T92P11A22-120
High Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...