Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4716C
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 60 °C
The HUBBELL part HBL4716C is a high-quality locking flanged inlet designed for both commercial and residential applications. It features a 15A, 125V capacity and is compatible with L5-15P plugs. This inlet is made with durable materials and is finished in a clean, white color to seamlessly blend in with any environment. It offers a secure connection and reliable performance, making it the ideal choice for various power distribution needs.
Search Keywords:
HBL4716C
IN STOCK:
153
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$61.07
$61.070
5
$37.87
$189.350
25
$31.92
$798.000
50
$29.70
$1,485.000
100
$29.40
$2,940.000
250
$29.10
$7,275.000
500
+
$28.81
$14,405.000
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive