help desk software
DATA SHEET

HBL4720C

Hubbell

LKG PLUG, 15A 125V, L5-15P, B/W .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4720C
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL4720C is a high-quality locking plug designed for industrial and commercial applications. It is rated for 15A and 125V, making it suitable for a wide range of electrical devices. The plug features a durable black and white design and is compatible with the L5-15P connector type. With its secure locking mechanism, this plug ensures a reliable and safe connection that is resistant to accidental disconnection. Trust in the HUBBELL HBL4720C for all your power needs.
Search Keywords:
HBL4720C
IN STOCK: 303
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.92
$32.920
10
$26.35
$263.500
30
$25.99
$779.700
50
$24.19
$1,209.500
100
$23.94
$2,394.000
250
$23.70
$5,925.000
500 +
$23.47
$11,735.000
Tools/3D Models