help desk software
DATA SHEET

HBL4720CA

Hubbell

LKG ANG PLUG, 15A 125V, L5-15P, B/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4720CA
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Right Angle
Mounting:
N/A
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
LKG ANG PLUG, 15A 125V, L5-15P, B/W
Search Keywords:
HBL4720CA
IN STOCK: 39
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.60
$65.600
5
$40.59
$202.950
25
$31.95
$798.750
50
$30.39
$1,519.500
100
$29.93
$2,993.000
250
$29.48
$7,370.000
500 +
$29.04
$14,520.000
Tools/3D Models