Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4723VY
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL4723VY is a Locking Valise Plug that is designed for commercial and industrial applications. With a current rating of 15A and voltage rating of 125V, this plug is constructed to provide reliable power connections. It features the L5-15P configuration, which ensures a secure and dependable connection. The yellow color of the plug enhances visibility and easy identification. Manufactured with high-quality materials, this HUBBELL locking valise plug is built to withstand rugged environments and heavy-duty use.
Search Keywords:
HBL4723VY
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$21.27
$106.350
25
$15.51
$387.750
50
$14.81
$740.500
100
$14.27
$1,427.000
250
$14.13
$3,532.500
500
$13.99
$6,995.000
1,000
+
$13.85
$13,850.000