Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4729C
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL4729C is a reliable, durable locking connector designed for commercial and industrial applications. With a rating of 15A and 125V, this LKG CONN is built to deliver dependable power in demanding environments. Featuring an L5-15R configuration, it ensures a secure, twist-lock connection for enhanced safety. The black and white color combination adds a touch of sophistication to any electrical setup. Trust the HUBBELL HBL4729C for exceptional performance and peace of mind.
Search Keywords:
HBL4729C
IN STOCK:
48
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$60.33
$60.330
5
$54.96
$274.800
10
$49.64
$496.400
30
$49.14
$1,474.200
50
$45.55
$2,277.500
100
$45.10
$4,510.000
250
+
$44.64
$11,160.000
CUSTOMERS
ALSO BOUGHT
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
IUGN6-1-51-15.0
Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC
8822K20
Switch Toggle - ON None OFF - DPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mo...
1-66101-7
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
211768-1
CPC PLUG ASSEMBLY SIZE 17-9