Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4729CA
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
LKG ANG CONN, 15A 125V, L5-15R, B/W
Search Keywords:
HBL4729CA
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$44.51
$44.510
5
$40.01
$200.050
10
$38.90
$389.000
25
$37.85
$946.250
50
$35.92
$1,796.000
100
$35.03
$3,503.000
250
+
$34.51
$8,627.500