Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4770C
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
277 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL4770C is a locking plug designed for industrial and commercial applications. This plug is rated for 15A and 277V and features a NEMA L7-15P configuration. The plug is black and white in color, making it easy to distinguish and install in your electrical system. Built for durability and reliability, the HBL4770C is a high-quality solution for your power connectivity needs.
Search Keywords:
HBL4770C
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$37.88
$37.880
5
$32.08
$160.400
30
$30.08
$902.400
50
$27.60
$1,380.000
100
$27.32
$2,732.000
250
$27.05
$6,762.500
500
+
$26.78
$13,390.000
CUSTOMERS
ALSO BOUGHT
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
208473-1
37 Position Circular Connector Receptacle Housing Panel Mount
206036-1
RECEPT,SZ 17-16 CPC
211773-1
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 19 Contacts - Thermoplastic B...
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.