Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4779VY
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
LKG VAL CONN, 15A 277V, L7-15R, VAL, YL
Search Keywords:
HBL4779VY
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$41.34
$41.340
10
$24.32
$243.200
25
$21.99
$549.750
50
$21.53
$1,076.500
100
$21.32
$2,132.000
250
$21.10
$5,275.000
500
+
$20.89
$10,445.000