Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL4786C
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Inlets
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
LKG FLG-INLT, 15A 277 VAC, L7-15P, WH
Search Keywords:
HBL4786C
IN STOCK:
2
Can Ship immediately
On Order:
25
can ship 11/13/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$65.54
$65.540
5
$41.79
$208.950
25
$35.85
$896.250
50
$34.86
$1,743.000
100
$34.51
$3,451.000
250
$34.16
$8,540.000
500
+
$33.82
$16,910.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
8822K20
Switch Toggle - ON None OFF - DPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mo...
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
081-0137-203
Cap Optical Lenses
521198-1
HSG.REC.POS-LOK.187 NAT.
CX-421-P
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.3m