help desk software
DATA SHEET

HBL47CM00

Hubbell

LKG DUP RCPT, CM, 15A 125V L5-15R

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL47CM00
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
6
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
LKG DUP RCPT, CM, 15A 125V L5-15R
Search Keywords:
HBL47CM00
IN STOCK: 28
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$126.13
$126.130
5
$102.83
$514.150
10
$80.52
$805.200
25
$77.60
$1,940.000
50
$76.82
$3,841.000
100
$76.05
$7,605.000
250 +
$75.29
$18,822.500
Tools/3D Models