Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL47CM15
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Outlets
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL47CM15 is a locking flush-mount receptacle that is designed for use with L5-15R plugs. It has a current rating of 15 amps and operates at a voltage of 125 volts. This receptacle features a durable construction and is ideal for use in industrial and commercial settings where a secure electrical connection is required.
Search Keywords:
HBL47CM15
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$59.13
$59.130
5
$53.15
$265.750
10
$51.67
$516.700
25
$49.61
$1,240.250
50
$47.72
$2,386.000
100
$46.54
$4,654.000
250
+
$45.84
$11,460.000