help desk software
DATA SHEET

HBL5100R9W

Hubbell

PS, RT, 4P5W, 100/ 120/208V, 4X/69K .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5100R9W
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
100 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5100R9W is a high-quality, durable Power Supply (PS) designed for use in commercial and industrial settings. It features a rugged construction and is resistant to wear and tear, ensuring a long lifespan. This Power Supply is specifically designed for use with electrical systems that operate at 100/120/208V and supports a 4P5W configuration, which is ideal for various applications. It also boasts a 4X/69K rating, indicating its high performance and reliability. Whether you need a reliable Power Supply for your business or industrial operations, the HUBBELL part HBL5100R9W is an excellent choice.
Search Keywords:
HBL5100R9W
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$837.17
$837.170
3
$828.80
$2,486.400
5
$820.51
$4,102.550
10 +
$812.30
$8,123.000
Tools/3D Models
Product Guides