Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL516C1W
RoHS:
No
COO:
US
Supplier Standard Pack
1
The HUBBELL part HBL516C1W is a durable and reliable power plug designed for industrial use. With a short description of PS, IEC, C, 4P5W, 16A, BARGEVAPORCONT, this power plug is suitable for various applications. It is a four-pole, five-wire plug featuring a 16 Amp current rating, ensuring efficient power transmission. Built to withstand harsh environments, this power plug is resistant to vapor and barge conditions. Trust HUBBELL's HBL516C1W power plug for your industrial power needs.
Search Keywords:
HBL516C1W
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$491.72
$491.720
3
$471.23
$1,413.690
5
$466.52
$2,332.600
10
$461.85
$4,618.500
15
+
$457.23
$6,858.450
Product Guides
CUSTOMERS
ALSO BOUGHT
3682S-1-502L
Res POT 5K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
EX-13EA
Ultra-Slim Photoelectric Sensor - 500mm - NPN Output - Light-ON Operation - 3.5mm Body - S...
HBL516P1W
PS, IEC, P, 4P5W, 16A, BARGEVAPORCONT
AR30V2R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 45N Screw Panel Mount
3541H-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...