help desk software
DATA SHEET

HBL5240

Hubbell

SB INLET, 15A 125V, 5-15P, SS, MINI

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5240
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
N/A
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
SB INLET, 15A 125V, 5-15P, SS, MINI
Search Keywords:
HBL5240
IN STOCK: 46
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.74
$53.740
5
$49.44
$247.200
10
$44.43
$444.300
25
$43.77
$1,094.250
50
$40.58
$2,029.000
100
$39.97
$3,997.000
250 +
$39.37
$9,842.500
Tools/3D Models