Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5242
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
6
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
DUP RCPT, INT GRD, 15A 125V, 5-15R, BR
Search Keywords:
HBL5242
IN STOCK:
26
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$22.00
$110.000
25
$16.04
$401.000
50
$15.32
$766.000
100
$14.76
$1,476.000
250
$14.62
$3,655.000
500
$14.47
$7,235.000
1,000
+
$14.33
$14,330.000