help desk software
DATA SHEET

HBL5242I

Hubbell

DUP RCPT, INT GRD, 15A 125V, 5-15R, IV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5242I
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
DUP RCPT, INT GRD, 15A 125V, 5-15R, IV
Search Keywords:
HBL5242I
IN STOCK: 17
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.87
$74.350
25
$13.56
$339.000
50
$12.99
$649.500
100
$12.47
$1,247.000
250
$12.00
$3,000.000
500
$11.70
$5,850.000
1,000 +
$11.52
$11,520.000
Tools/3D Models