Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5242RT
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Upgrade your electrical outlets with the HUBBELL HBL5242RT receptacle. This reliable and durable outlet features a ring terminal modification, making it perfect for a variety of applications. Whether you are looking to replace an existing outlet or install new ones, the HBL5242RT is the ideal choice for residential or commercial settings. Trust HUBBELL for quality electrical products that you can depend on.
Search Keywords:
HBL5242RT
IN STOCK:
23
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$24.51
$122.550
25
$18.57
$464.250
50
$17.98
$899.000
100
$17.49
$1,749.000
250
$17.32
$4,330.000
500
$17.14
$8,570.000
1,000
+
$16.97
$16,970.000
CUSTOMERS
ALSO BOUGHT
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
5745171-1
9 Position Two Piece Backshell Connector Silver 180° Shielded
SHC1015
CORDCON, STR ML, .19-.25", 1/2", ALU
99-4226-00-07
RD24 Female cable connector, Contacts: 6+PE, 6.0-9.0mm, unshielded, solder, IP67, UL, ESTI...