Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5252
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5252 is a high-quality duplex receptacle, specifically designed for residential and commercial use. Featuring an indicator ground, this receptacle ensures enhanced safety and protection against electrical shock. With a rating of 15 Amps and 125 Volts, it is suitable for a wide range of applications. The receptacle is of the 5-15R type, making it compatible with standard 5-15P plugs. It also includes a built-in resistance mechanism (BR) for added durability and longevity. Upgrade your electrical system with the reliable and efficient HBL5252 from HUBBELL.
Search Keywords:
HBL5252
IN STOCK:
151
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$20.94
$209.400
30
$20.63
$618.900
50
$19.55
$977.500
100
$19.35
$1,935.000
250
$19.16
$4,790.000
500
$18.97
$9,485.000
1,000
+
$18.78
$18,780.000