Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5256
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5256 is a reliable and durable flush-mounted receptacle designed for commercial and residential use. With its 15A 125V rating and NEMA 5-15R configuration, this receptacle is suitable for standard power outlets. It is built to easily fit into standard electrical boxes, ensuring a secure and seamless installation. Its sleek and compact design blends seamlessly with any decor. Trust HUBBELL's FLGD RCPT, HBL5256, for a safe and efficient power connection.
Search Keywords:
HBL5256
IN STOCK:
62
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$78.34
$78.340
5
$69.66
$348.300
10
$68.62
$686.200
25
$65.50
$1,637.500
50
$61.78
$3,089.000
100
$60.86
$6,086.000
250
+
$59.26
$14,815.000
CUSTOMERS
ALSO BOUGHT
8136-651P2
Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
901-148-15
RF Connector M39012/56-4502 SMA Right Angle Crimp Plug for RG-400 RG- 142 50 Ohm
105-0603-001
Assembly, Tip Jack For Diameter .080 Plug, Black
105-0607-001
Assembly, Tip Jack For Diameter .080 Plug, Yellow