Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5258
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5258 is a high-quality short strip receptacle that is designed to provide reliable and safe electrical connections. It features a 15A 125V rating, making it suitable for various residential or commercial applications. With its NEMA 5-15R configuration, it is compatible with most standard US power cords. The receptacle is built with durability in mind, ensuring long-lasting performance. Whether you need to power multiple devices in your home or office, the HBL5258 short strip receptacle is a reliable and convenient solution.
Search Keywords:
HBL5258
IN STOCK:
124
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$36.50
$36.500
10
$21.47
$214.700
25
$19.52
$488.000
50
$18.49
$924.500
100
$17.82
$1,782.000
250
$17.64
$4,410.000
500
+
$17.47
$8,735.000