Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5261I
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL HBL5261I is a single receptacle with individual grounding, designed for commercial and industrial use. This receptacle features a 15 amp, 125 volt capacity and is compatible with 5-15R plugs. The ivory finish adds a sleek and professional look to any space. Perfect for a variety of applications, the HBL5261I offers reliable and durable power connectivity.
Search Keywords:
HBL5261I
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$61.50
$61.500
5
$38.20
$191.000
25
$31.41
$785.250
50
$30.27
$1,513.500
100
$29.96
$2,996.000
250
$29.67
$7,417.500
500
+
$29.37
$14,685.000