help desk software
DATA SHEET

HBL5262BK

Hubbell

DUP RCPT, HD IND GRD, 15A125V, 5-15R, BK

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5262BK
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
DUP RCPT, HD IND GRD, 15A125V, 5-15R, BK
Search Keywords:
HBL5262BK
IN STOCK: 37
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.88
$69.880
5
$46.71
$233.550
25
$41.61
$1,040.250
50
$37.84
$1,892.000
100
$36.60
$3,660.000
250
$35.60
$8,900.000
500 +
$35.25
$17,625.000
Tools/3D Models