Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5266CA
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
8
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
PLUG, ANGLE, 15A 125V, 5-15P, B/W
Search Keywords:
HBL5266CA
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$42.44
$42.440
5
$34.20
$171.000
30
$31.07
$932.100
50
$29.17
$1,458.500
100
$28.88
$2,888.000
250
$28.59
$7,147.500
500
+
$28.30
$14,150.000