Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5269C
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL5269C is a reliable and versatile electrical connector designed to meet the needs of various electrical applications. This connector features a 15A, 125V rating, making it suitable for a wide range of residential and commercial uses. The 5-15R configuration ensures compatibility with standard 3-prong electrical plugs, while the sleek black and white design adds a modern touch to any setting. Whether you're in need of a dependable connector for your home or office, the HUBBELL HBL5269C is the perfect choice.
Search Keywords:
HBL5269C
IN STOCK:
69
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$54.24
$54.240
5
$49.05
$245.250
10
$42.97
$429.700
30
$39.77
$1,193.100
100
$38.61
$3,861.000
250
$38.23
$9,557.500
500
+
$37.85
$18,925.000
CUSTOMERS
ALSO BOUGHT
8822K20
Switch Toggle - ON None OFF - DPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mo...
HBL4716C
LKG FLG-INLT, 15A 125V, L5-15P, WH
081-0137-203
373 Series Lens Cap Convex Non-Diffused Clear
361-8836-09-552
361 Series, 15/32" MH Black Anodized T-2 Midget Flange PMI Base
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base