Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5278C
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL5278C is a high-quality flanged inlet designed for easy installation and optimal performance. With a 15A 125V rating, this outlet is capable of handling the power demands of various electrical devices in residential and commercial settings. The 5-15P configuration ensures compatibility with standard grounded plugs, providing a convenient solution for connecting and powering appliances, equipment, and electronics. The sleek white finish adds a touch of versatility, blending seamlessly with any decor. Trust HUBBELL's renowned durability and reliability to deliver safe and efficient power connections with the HBL5278C flanged inlet.
Search Keywords:
HBL5278C
IN STOCK:
100
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$39.36
$39.360
5
$28.95
$144.750
25
$25.91
$647.750
50
$25.51
$1,275.500
100
$25.25
$2,525.000
250
$25.00
$6,250.000
500
+
$24.75
$12,375.000