Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5284
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5284 is a single panel mount receptacle designed for use in residential and commercial applications. It features a 15A 125V rating and is equipped with a 5-15R configuration. This receptacle is compatible with BR circuit breakers, providing reliable and efficient electrical connections. Perfect for indoor installations, this panel mount receptacle delivers safe and secure power distribution.
Search Keywords:
HBL5284
IN STOCK:
106
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$46.83
$46.830
10
$27.10
$271.000
25
$23.92
$598.000
50
$23.05
$1,152.500
100
$22.82
$2,282.000
250
$22.59
$5,647.500
500
+
$22.36
$11,180.000