Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL52CM61
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
SGL MARINE RCPT, 15A 125V, 5-15R, YL
Search Keywords:
HBL52CM61
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$73.15
$73.150
5
$49.49
$247.450
10
$37.39
$373.900
25
$34.94
$873.500
50
$31.43
$1,571.500
100
$31.11
$3,111.000
250
+
$30.80
$7,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
IFFM08P1701/O2L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 2 mm - Output indic...
AR22V2L-11E3R
Switch Emergency Stop - 1N.O./1N.C. - SPST/SPST - Mushroom Button - Screw Panel Mount.
T15-D4
TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud