HBL530C6W
HubbellPS, IEC, Connector - 4 Pole - 5 Wire - 32A 220 to 415V - Watertight Body Construction.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL530C6W
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The HBL530C6W is connector with UL Type 4X, 12 and IP69k environmental ratings. Impact and corrosion resistant insulated non-metallic housing. Watertight neoprene glad seal to prevent water ingress from entering at cable entrance. Sequential contact engag
Search Keywords:
HBL530C6W
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$539.24
$539.240
3
$533.84
$1,601.520
5
$528.50
$2,642.500
10
+
$523.22
$5,232.200
CUSTOMERS
ALSO BOUGHT
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
EX810
Clamp Meters With IR Thermometers 1000A
TL81A
Deluxe Electronic Test Lead Kit
HATF903CSAC24
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...