Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5352
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
DUP RCPT, IND GRD, 20A 125V, 5-20R, BR
Search Keywords:
HBL5352
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$48.17
$48.170
5
$33.66
$168.300
30
$29.47
$884.100
50
$28.63
$1,431.500
100
$28.34
$2,834.000
250
$28.06
$7,015.000
500
+
$27.78
$13,890.000