Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5358
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL Short Strip Receptacle (HBL5358) is a high-quality electrical component designed to provide efficient and reliable power distribution. This receptacle is specifically designed to handle a maximum current of 20A and voltage of 125V, making it suitable for use in various commercial and residential applications. With its 5-20R configuration, it is compatible with standard US electrical plugs with a 5-20P configuration. The HBL5358 features a durable construction, ensuring long-lasting performance and excellent reliability. Whether used in a business setting or at home, this receptacle is a trustworthy choice for your power needs.
Search Keywords:
HBL5358
IN STOCK:
27
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$46.83
$46.830
10
$27.10
$271.000
25
$23.92
$598.000
50
$23.05
$1,152.500
100
$22.82
$2,282.000
250
$22.59
$5,647.500
500
+
$22.36
$11,180.000
CUSTOMERS
ALSO BOUGHT
HBL5258
SHRT STRP RCPT, 15A 125V, NEMA 5-15R, BR
270-0171
270 Series Lens Cap Convex Dark Translucent Red
423511-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug
5333
Fittings Connector 0.75in Male Steel, for Cable Protection Systems
HBL7487
LKG F-RCPT, MIDGET, 15A 125/250V, ML-3R, MET