help desk software
DATA SHEET

HBL5362I

Hubbell

DUP RCPT, HD IND GRD, 20A125V, 5-20R, IV .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5362I
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL HBL5362I is a durable and reliable duplex receptacle with heavy-duty industrial grade construction, designed to withstand tough environments. It features a 20A, 125V rating and a 5-20R configuration, with an elegant ivory finish that complements any setting. Ideal for commercial and industrial applications where safety and performance are top priorities.
Search Keywords:
HBL5362I
  Possible Replacement options available.  See Alternatives
IN STOCK: 60
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.96
$51.960
5
$47.80
$239.000
10
$42.96
$429.600
30
$40.88
$1,226.400
100
$39.23
$3,923.000
250
$38.84
$9,710.000
500 +
$38.45
$19,225.000
Tools/3D Models