Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5364VBK
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
VALISE PLUG, 20A 125V, 5-20P, BK
Search Keywords:
HBL5364VBK
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$49.88
$49.880
10
$33.88
$338.800
25
$29.87
$746.750
50
$27.17
$1,358.500
100
$26.28
$2,628.000
250
$25.39
$6,347.500
500
+
$25.13
$12,565.000