Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5378C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
FLG-INLET, 20A 125V, 5-20P, WH
Search Keywords:
HBL5378C
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$49.93
$49.930
5
$45.93
$229.650
10
$41.28
$412.800
25
$40.87
$1,021.750
50
$37.70
$1,885.000
100
$37.32
$3,732.000
250
+
$36.95
$9,237.500