Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5379C
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
FLG-RCPT, 20A 125V, 5-20P, SS
Search Keywords:
HBL5379C
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$78.10
$78.100
5
$60.93
$304.650
10
$52.14
$521.400
25
$49.61
$1,240.250
50
$47.30
$2,365.000
100
$46.83
$4,683.000
250
+
$46.36
$11,590.000