help desk software
DATA SHEET

HBL5462I

Hubbell

DUP RCPT, HD IND GRD, 20A 250V, 6-20R, IV

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5462I
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
DUP RCPT, HD IND GRD, 20A 250V, 6-20R, IV
Search Keywords:
HBL5462I
IN STOCK: 14
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.90
$79.900
5
$62.50
$312.500
10
$53.27
$532.700
25
$50.66
$1,266.500
50
$48.41
$2,420.500
100
$47.69
$4,769.000
250 +
$46.97
$11,742.500
Tools/3D Models