Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5464VY
RoHS:
No
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5464VY is a high-quality valise plug designed for heavy-duty electrical applications. It features a 20A 250V rating, making it suitable for use in demanding industrial environments. The plug is a 6-20P configuration, meaning it has three straight prongs and is compatible with corresponding receptacles. With its sturdy construction and black color, this valise plug offers both durability and a sleek appearance. Whether you need to power large machinery or equipment, this HUBBELL valise plug is a reliable choice that ensures a safe and secure electrical connection.
Search Keywords:
HBL5464VY
IN STOCK:
164
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$51.50
$51.500
10
$27.54
$275.400
25
$26.30
$657.500
50
$25.35
$1,267.500
100
$25.09
$2,509.000
250
$24.84
$6,210.000
500
+
$24.59
$12,295.000