Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5466CA
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL5466CA is a durable, high-quality plug angle designed for a variety of electrical applications. This 20A, 250V plug features a 6-20P configuration for easy installation and a black and white color scheme for a polished look. Trust in HUBBELL's reputation for reliable electrical components with the HBL5466CA plug angle.
Search Keywords:
HBL5466CA
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$70.40
$70.400
5
$57.39
$286.950
10
$54.32
$543.200
25
$51.71
$1,292.750
50
$50.33
$2,516.500
100
$48.68
$4,868.000
250
+
$47.03
$11,757.500