help desk software
DATA SHEET

HBL5469C

Hubbell

CONN, 20A 250V, 6-20R, B/W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5469C
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL5469C is a reliable and durable connector that is perfect for various electrical applications. With a 20A 250V rating, this connector is capable of handling heavy-duty loads. The 6-20R configuration ensures compatibility with a range of devices, making it versatile for both residential and commercial use. Designed with a sleek black and white design, this connector is not only functional but also visually appealing. Trust in the HUBBELL HBL5469C for a secure and efficient electrical connection.
Search Keywords:
HBL5469C
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.79
$88.790
5
$69.25
$346.250
10
$61.52
$615.200
25
$55.55
$1,388.750
50
$54.72
$2,736.000
100
$53.90
$5,390.000
250 +
$53.09
$13,272.500
Tools/3D Models