help desk software

HBL560B9W

Hubbell

PS, IEC, INLET, 4P5W, 60/ 120/208V, 4X/69K .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL560B9W
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
208 V
Maximum Current Rating:
60 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL560B9W is a reliable and versatile power inlet designed for a variety of industrial applications. This high-quality PS, IEC, INLET is capable of handling 60/120/208V power with a 4P5W configuration, making it suitable for use in diverse electrical systems. Its 4X/69K rating ensures durability and protection against harsh environmental conditions. Trust HUBBELL's expertise and reliability for all your power inlet needs.
Search Keywords:
HBL560B9W
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$773.57
$773.570
3
$757.46
$2,272.380
5
$702.76
$3,513.800
10 +
$682.49
$6,824.900
DOWNLOADS