Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL560C9W
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
N/A
Number of Contacts:
4Power/1Ground
Termination Method:
Solder
Maximum Voltage Rating:
120 V
Maximum Current Rating:
60 A
Operating Temperature:
N/A
The HUBBELL part HBL560C9W is a durable and versatile power connector designed for industrial applications. With a short description PS, IEC, C, 4P5W, 60/ 120/208V, 4X/69K, this connector is capable of handling various power requirements and has a high degree of ingress protection for use in harsh environments. It features a 4-pole, 5-wire design, allowing it to be used in a wide range of electrical systems. The HBL560C9W is rated for voltages of 60/120/208V and has a robust construction that meets the demanding standards of the industry.
Search Keywords:
HBL560C9W
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$826.86
$826.860
3
$814.46
$2,443.380
5
$802.24
$4,011.200
10
+
$790.21
$7,902.100
CUSTOMERS
ALSO BOUGHT
CA3-B0-34-630-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC/480VAC
HBL560P9W
PS, IEC, PLUG, 4P5W, 60/ 120/208V, 4X/69K
HBL2615
LKG FLG-INLT, 30A 125V, L5-30P, WH
BB60N
PS, IEC, ANG BOX, 100A, 1 1/4", NM
W23-X1A1G-20
Circuit Breaker - Thermal - 1 Pole - 20A, 240VAC/50VDC - Black Push-Pull Plunger Actuator ...