Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL560PS1W
RoHS:
No
HTS:
8205599000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250,600 VDC|VAC
Maximum Current Rating:
60 A
This Hubbell HBL560PS1W is a high-quality 60A 600V plug with 4 poles and 5 wires, designed for reliable and safe electrical connections. It features a durable construction and easy installation, making it ideal for a variety of industrial and commercial applications. The included PS, INS designation ensures compatibility and performance, while the S1 designation indicates a superior level of quality and reliability. Upgrade your electrical system with the Hubbell HBL560PS1W for a secure and efficient power solution.
Search Keywords:
HBL560PS1W
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$593.35
$593.350
3
$587.42
$1,762.260
5
$581.55
$2,907.750
10
+
$575.73
$5,757.300
Product Guides