Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5656
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5656 is a FLG-RCPT with a rating of 15A 250V. It features a 6-15R configuration, making it compatible with specific devices and systems. This receptacle is constructed with high-quality materials, ensuring durability and reliable performance. With its BR design, it can be easily installed in various electrical applications. Trust HUBBELL's HBL5656 for a secure and efficient power connection.
Search Keywords:
HBL5656
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$76.61
$76.610
5
$56.04
$280.200
10
$51.77
$517.700
25
$46.43
$1,160.750
50
$42.23
$2,111.500
100
$40.84
$4,084.000
250
+
$37.48
$9,370.000