help desk software
DATA SHEET

HBL5658

Hubbell

SHRT STRP RCPT, 15A 250V, 6-15R, BR

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5658
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
SHRT STRP RCPT, 15A 250V, 6-15R, BR
Search Keywords:
HBL5658
IN STOCK: 71
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.89
$33.890
10
$22.20
$222.000
25
$19.46
$486.500
50
$18.24
$912.000
100
$17.53
$1,753.000
250
$17.19
$4,297.500
500 +
$17.02
$8,510.000
Tools/3D Models