Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5662
RoHS:
No
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
DUP RCPT, HD IND GRD, 15A 250V, 6-15R, BR
Search Keywords:
HBL5662
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$80.50
$80.500
5
$56.82
$284.100
10
$43.04
$430.400
25
$41.11
$1,027.750
50
$39.31
$1,965.500
100
$38.91
$3,891.000
250
+
$38.52
$9,630.000