help desk software
DATA SHEET

HBL5666C

Hubbell

PLUG, 15A 250V, 6-15P, B/W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5666C
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL5666C is a sturdy and reliable plug designed for heavy-duty use. With a 15A 250V rating, it is capable of handling high-power electrical devices and is commonly used in industrial and commercial settings. The 6-15P configuration makes it compatible with various equipment and appliances. This plug features a sleek black and white design, providing a clean and professional appearance when connected to power sources. Trust HUBBELL's reputation for quality and choose the HBL5666C plug for your electrical needs.
Search Keywords:
HBL5666C
IN STOCK: 78
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.99
$39.990
5
$33.02
$165.100
25
$28.84
$721.000
50
$27.21
$1,360.500
100
$26.94
$2,694.000
250
$26.67
$6,667.500
500 +
$26.40
$13,200.000
Tools/3D Models