help desk software

HBL5666CA

Hubbell

PLUG ANGLE, 15A 250V, 6-15P, B/W .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5666CA
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Power
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
The HUBBELL HBL5666CA is a high-quality plug angle designed for industrial and commercial applications. It is a 15A 250V plug with a 6-15P configuration, allowing for easy and secure connection to compatible outlets. The plug features a sleek black and white design, making it visually appealing while also ensuring visibility in dimly lit environments. With its robust construction and reliable performance, this HUBBELL plug angle is a durable and long-lasting solution for your power connectivity needs.
Search Keywords:
HBL5666CA
IN STOCK: 38
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.03
$34.030
5
$30.58
$152.900
10
$30.12
$301.200
25
$28.93
$723.250
50
$27.46
$1,373.000
100
$27.05
$2,705.000
250 +
$26.45
$6,612.500